345-030-544-101

Heilind Number:EDA345-030-544-101
Manufacturer:EDAC
Manufacturer Number:345-030-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-544-101

Detailed Description

Enhance your PCB connections with this versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 30 positions, allowing for efficient data transfer. Its straight mount orientation and compact pitch of .1 inch ensure a secure and space-saving fit. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.