345-030-544-103

Heilind Number:EDA345-030-544-103
Manufacturer:EDAC
Manufacturer Number:345-030-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-544-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, featuring a single row layout with 30 positions for secure and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. The green-colored connector boasts a 0.1-inch pitch and 0.2-inch row spacing, perfect for streamlined PCB assembly. With a straight mount orientation, it offers easy installation for seamless integration into your electronic devices. Upgrade your connectivity solutions with this essential component.