345-030-544-108

Heilind Number:EDA345-030-544-108
Manufacturer:EDAC
Manufacturer Number:345-030-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-544-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all environments. With 30 positions arranged in a single row at a pitch of .1 inches, this connector offers seamless integration for your electronic components. Crafted with copper alloy contacts, it guarantees optimal conductivity and reliability. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for a variety of applications, this connector is a must-have for any electronics project.