345-030-544-158

Heilind Number:EDA345-030-544-158
Manufacturer:EDAC
Manufacturer Number:345-030-544-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-544-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board connector. Designed for seamless integration, it features 30 positions in a single row, with a pitch of .1 inch for optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Crafted with precision, the contacts are Copper Alloy, guaranteeing efficient power delivery at an amperage of 3 A. With a straight mount orientation and spaced rows, it facilitates easy installation and maintenance. Elevate your electronic assemblies with this essential component, perfect for a range of applications in various industries.