345-030-544-201

Heilind Number:EDA345-030-544-201
Manufacturer:EDAC
Manufacturer Number:345-030-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-544-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant Green color, this connector boasts a high amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 30 positions, it offers ample space for multiple connections. The Copper Alloy contact material ensures reliable and stable performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.