345-030-544-212

Heilind Number:EDA345-030-544-212
Manufacturer:EDAC
Manufacturer Number:345-030-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-544-212

Detailed Description

Enhance connectivity in your electronic projects with this 30-position Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the connector features copper alloy contacts for efficient power transfer, while its .1-inch pitch and straight mount orientation facilitate easy installation. With a double row layout and .2-inch row spacing, it offers ample space for intricate PCB designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of electronics. Upgrade your connectivity game with this essential component.