345-030-544-403

Heilind Number:EDA345-030-544-403
Manufacturer:EDAC
Manufacturer Number:345-030-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-544-403

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration onto printed circuit boards, this connector features 30 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in demanding environments. With a contact material of Copper Alloy, signal conductivity is optimized for reliable operation. Its straight mount orientation and .1-inch pitch make installation easy and precise. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB setup with this essential component, perfect for professionals and hobbyists alike.