345-030-544-412

Heilind Number:EDA345-030-544-412
Manufacturer:EDAC
Manufacturer Number:345-030-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-544-412

Detailed Description

Enhance your electronic connectivity with this high-quality 30-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in any environment. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.