345-030-555-201

Heilind Number:EDA345-030-555-201
Manufacturer:EDAC
Manufacturer Number:345-030-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance 30-position card edge connector. Designed for seamless board-to-board integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliability in even the most demanding environments. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission with minimal interference. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your assembly with this straight-mount connector, perfect for achieving secure and stable connections.