345-030-555-208

Heilind Number:EDA345-030-555-208
Manufacturer:EDAC
Manufacturer Number:345-030-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-555-208

Detailed Description

Enhance your circuitry with our high-performance 30-position Board To Board PCB Connector. Designed for seamless connectivity, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of contacts made from robust Copper Alloy, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal functionality in any environment. Elevate your projects with this essential connector, a must-have in any professional or DIY electronics kit.