345-030-555-288

Heilind Number:EDA345-030-555-288
Manufacturer:EDAC
Manufacturer Number:345-030-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-555-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 30-position board-to-board PCB connector. Its durable UL 94V-0 thermoplastic polyester housing ensures safety and reliability, while copper alloy contacts provide efficient signal transfer. With a double-row design, it offers increased connectivity in a compact space, perfect for high-density PCB applications. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial projects. Upgrade your PCB connections with this essential component, designed for optimal performance and longevity.