345-030-555-507

Heilind Number:EDA345-030-555-507
Manufacturer:EDAC
Manufacturer Number:345-030-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-555-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 30 positions across 2 rows, this connector ensures efficient data transmission for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. The straight mount orientation simplifies installation, while the copper alloy contact material provides optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system's performance with this essential component.