345-030-555-588

Heilind Number:EDA345-030-555-588
Manufacturer:EDAC
Manufacturer Number:345-030-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-555-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector offers reliable power transfer with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 30 positions, it facilitates seamless data transmission. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal distribution. Designed for straight mount orientation, it provides easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your PCB connections with this essential component.