345-030-555-803

Heilind Number:EDA345-030-555-803
Manufacturer:EDAC
Manufacturer Number:345-030-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-555-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various operating conditions. The connector boasts two rows of 30 copper alloy contacts, offering efficient power and signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections on your PCB. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in both extreme cold and hot environments. Upgrade your device's connectivity with this robust and versatile connector.