345-030-555-804

Heilind Number:EDA345-030-555-804
Manufacturer:EDAC
Manufacturer Number:345-030-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-555-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this 30-position connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The durable Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and straight mount orientation offer easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Its double-row design and .2-inch row spacing provide efficient PCB-to-PCB connectivity, making it a versatile solution for your electronic projects. Trust in its quality and precision engineering to meet your connectivity needs with ease.