345-030-555-807

Heilind Number:EDA345-030-555-807
Manufacturer:EDAC
Manufacturer Number:345-030-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers reliable power transfer with a 3 A amperage rating. The copper alloy contact material ensures efficient signal transmission across its 30 positions, organized in two rows with a pitch of .1 inches and row spacing of .2 inches. Designed for straight mounting orientation, it guarantees secure and stable connections even in challenging environments, with an operating temperature range of -40 to 105 °C. Elevate your electronic projects with this essential component, perfect for a wide range of applications in telecommunications, computing, and industrial settings.