345-030-555-808

Heilind Number:EDA345-030-555-808
Manufacturer:EDAC
Manufacturer Number:345-030-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-555-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, it offers seamless integration on your PCB. The straight mount orientation and 30 available positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your connectivity solutions with this essential component.