345-030-555-812

Heilind Number:EDA345-030-555-812
Manufacturer:EDAC
Manufacturer Number:345-030-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-555-812

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 30 positions, ensuring reliable and efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy assembly and compatibility with a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications where reliability is paramount. Upgrade your PCB connections with this essential component.