345-030-555-858

Heilind Number:EDA345-030-555-858
Manufacturer:EDAC
Manufacturer Number:345-030-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-555-858

Detailed Description

Enhance your PCB connectivity with this durable and efficient board-to-board connector. Designed for seamless integration, it features a dual-row layout with 30 positions for optimal signal transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The copper alloy contact material guarantees low resistance and high conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this straight mount orientation connector and experience enhanced functionality and durability. Available in a striking green color, it's not just efficient but visually appealing too. Make your PCB assembly process a breeze with this essential component.