345-030-556-201

Heilind Number:EDA345-030-556-201
Manufacturer:EDAC
Manufacturer Number:345-030-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-556-201

Detailed Description

Enhance your PCB connectivity with our 30-position Board To Board Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and conductivity. With a compact pitch of .1 inch and a straight mount orientation, it offers seamless integration onto your board layout. The dual-row configuration with a row spacing of .2 inches optimizes space utilization while providing efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality PCB connector.