345-030-556-208

Heilind Number:EDA345-030-556-208
Manufacturer:EDAC
Manufacturer Number:345-030-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. With a total of 30 positions spread across two rows, it offers ample room for seamless interfacing. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Each contact point is made of robust Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications.Upgrade your electronic projects with this essential component.