345-030-556-258

Heilind Number:EDA345-030-556-258
Manufacturer:EDAC
Manufacturer Number:345-030-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-556-258

Detailed Description

Enhance connectivity in your circuitry with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a compact form factor with two rows and 30 positions, facilitating efficient signal transmission. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliability in a variety of applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.