345-030-556-288

Heilind Number:EDA345-030-556-288
Manufacturer:EDAC
Manufacturer Number:345-030-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-556-288

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 30 positions each, it offers ample room for your connections, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, facilitating smooth data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Whether you're a hobbyist or a professional, this straight-mount connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.