345-030-556-503

Heilind Number:EDA345-030-556-503
Manufacturer:EDAC
Manufacturer Number:345-030-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-556-503

Detailed Description

Elevate your connectivity with our durable and efficient Green Card Edge Connector. With a high amperage of 3 A and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The 30 copper alloy contact positions guarantee secure and stable connections. Designed for straight mount orientation, it's easy to install for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Upgrade your setup with this essential component.