345-030-556-504

Heilind Number:EDA345-030-556-504
Manufacturer:EDAC
Manufacturer Number:345-030-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-556-504

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring 30 positions with a pitch of .1 inches, this connector ensures efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity solutions with this high-performance connector.