345-030-556-588

Heilind Number:EDA345-030-556-588
Manufacturer:EDAC
Manufacturer Number:345-030-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-556-588

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a sleek green design, it boasts 30 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a tight pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment between circuit boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.