345-030-556-802

Heilind Number:EDA345-030-556-802
Manufacturer:EDAC
Manufacturer Number:345-030-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-556-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. This innovative solution features a green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it offers reliable performance in a range of applications. Boasting a pitch of .1 inches and accommodating 30 positions, it ensures seamless data transfer. Designed for straight mounting orientation, it facilitates easy installation on your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your electronic projects with this essential connector.