345-030-556-803

Heilind Number:EDA345-030-556-803
Manufacturer:EDAC
Manufacturer Number:345-030-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-556-803

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board To Board Card Edge Connector. Designed for seamless integration, its 30 copper alloy contacts ensure reliable power transmission with an amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector guarantees stable performance in any environment. Upgrade your electronic systems with this essential component for seamless data flow.