345-030-556-804

Heilind Number:EDA345-030-556-804
Manufacturer:EDAC
Manufacturer Number:345-030-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-556-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions with a pitch of .1 inches, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures secure and reliable connections, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and two rows for easy installation, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both standard and demanding environments. Elevate your PCB design with this essential component.