345-030-556-807

Heilind Number:EDA345-030-556-807
Manufacturer:EDAC
Manufacturer Number:345-030-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-556-807

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance even in demanding environments. With dual rows, a contact material of Copper Alloy, and 30 positions, it facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Upgrade your connectivity solutions with this high-quality connector.