345-030-556-808

Heilind Number:EDA345-030-556-808
Manufacturer:EDAC
Manufacturer Number:345-030-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-556-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of 30 positions each, it offers ample space for your circuitry needs. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. With a pitch of .1 in and row spacing of .2 in, it allows for efficient and compact PCB layout. Its straight mount orientation further enhances ease of use. Trust in this connector for efficient and dependable board-to-board connections in your electronic projects.