345-030-556-812

Heilind Number:EDA345-030-556-812
Manufacturer:EDAC
Manufacturer Number:345-030-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-556-812

Detailed Description

Enhance connectivity in your electronic projects with this 30-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, it offers reliable performance in a range of environments, with an operating temperature range of -40 to 105 °C. The copper alloy contacts ensure secure and efficient transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy integration into your PCB layout. With a straight mount orientation and two rows for added versatility, this connector is an essential component for ensuring seamless communication between circuit boards. Upgrade your design with this high-quality connector, perfect for a wide range of applications in the electronics industry.