345-030-556-858

Heilind Number:EDA345-030-556-858
Manufacturer:EDAC
Manufacturer Number:345-030-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-556-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for optimal power transmission, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material for reliable operation. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration for up to 30 positions. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector guarantees versatility and durability in various electronic applications. Perfect for professionals and DIY enthusiasts alike, it's a must-have in your connector collection. Elevate your projects with this essential component.