345-030-558-101

Heilind Number:EDA345-030-558-101
Manufacturer:EDAC
Manufacturer Number:345-030-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-101

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 30 positions with a compact .1-inch pitch and a single row layout for efficient space utilization. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with precision, it guarantees reliable power transmission with a 3A amperage and copper alloy contacts for optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB connections with this essential component.