345-030-558-102

Heilind Number:EDA345-030-558-102
Manufacturer:EDAC
Manufacturer Number:345-030-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Boasting an amperage of 3A, it ensures efficient power transmission for your devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With one row and 30 positions, it offers ample space for secure connections. Crafted from copper alloy, the contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate seamless integration into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse electronic applications. Elevate your connectivity solutions with this essential component.