345-030-558-103

Heilind Number:EDA345-030-558-103
Manufacturer:EDAC
Manufacturer Number:345-030-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-103

Detailed Description

Enhance your circuit connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 30 positions, ensuring efficient data transmission. The right-angle mount orientation allows for convenient installation, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Crafted with copper alloy contacts, it provides reliable power delivery at an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.