345-030-558-188

Heilind Number:EDA345-030-558-188
Manufacturer:EDAC
Manufacturer Number:345-030-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-188

Detailed Description

Enhance your circuit board connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features thirty positions in a single row, ensuring optimal signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it guarantees long-lasting performance. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.