345-030-558-201

Heilind Number:EDA345-030-558-201
Manufacturer:EDAC
Manufacturer Number:345-030-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With a compact design and a pitch of .1 inch, it's perfect for space-sensitive applications. The two rows of 30 positions provide ample connectivity options, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Rest assured, it's also fully RoHS compliant, making it a sustainable choice for your projects. Elevate your PCB assembly with this essential connector for seamless board-to-board connections.