345-030-558-203

Heilind Number:EDA345-030-558-203
Manufacturer:EDAC
Manufacturer Number:345-030-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-203

Detailed Description

Enhance your PCB connectivity with our Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both performance and safety. With two rows of 30 copper alloy contacts, each spaced at a pitch and row spacing of .1 and .2 inches respectively, it offers reliable power delivery at an amperage of 3A. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your electronic designs with this high-quality connector, a essential component in the realm of connectivity.