345-030-558-204

Heilind Number:EDA345-030-558-204
Manufacturer:EDAC
Manufacturer Number:345-030-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-204

Detailed Description

Enhance your circuitry with this high-quality PCB connector, designed for seamless board-to-board connections. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a compact design sporting two rows of 30 positions each, it offers ample connectivity options while maintaining efficient use of space on your board. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Suitable for right-angle mounting, it accommodates diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup.