345-030-558-208

Heilind Number:EDA345-030-558-208
Manufacturer:EDAC
Manufacturer Number:345-030-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-208

Detailed Description

Enhance connectivity in your electronic devices with this 30-position board-to-board PCB connector. Designed for seamless integration, it features a right-angle mount orientation, perfect for space-saving in compact setups. The housing material, constructed with UL 94V-0 thermoplastic polyester, ensures durability and safety. Each contact is made of high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this efficient and high-performance connector.