345-030-558-212

Heilind Number:EDA345-030-558-212
Manufacturer:EDAC
Manufacturer Number:345-030-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester for reliable durability. With two rows of 30 positions each, this connector offers seamless and efficient interconnection. The copper alloy contacts ensure optimal conductivity, while the right-angle mount orientation allows for convenient installation in tight spaces. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.