345-030-558-258

Heilind Number:EDA345-030-558-258
Manufacturer:EDAC
Manufacturer Number:345-030-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-258

Detailed Description

Enhance your PCB connections with this high-quality green board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 30 positions, it offers ample connectivity for your devices. The right-angle mount orientation allows for seamless integration, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for seamless data transmission.