345-030-558-278

Heilind Number:EDA345-030-558-278
Manufacturer:EDAC
Manufacturer Number:345-030-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-278

Detailed Description

Enhance your connectivity with this efficient Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a vibrant green hue, it offers a visually appealing touch while ensuring reliable performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, meeting stringent industry standards. Featuring two rows and 30 positions, it allows for multiple connections within a compact space. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether you're working on a DIY project or a professional installation, this Right Angle mount connector is a must-have for your electronic arsenal. Elevate your connectivity game with this essential component.