345-030-558-402

Heilind Number:EDA345-030-558-402
Manufacturer:EDAC
Manufacturer Number:345-030-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-402

Detailed Description

Enhance your PCB connectivity with this versatile green Board-to-Board Connector. Engineered for seamless integration, it features 30 positions in a single row with a compact .1-inch pitch and .2-inch row spacing. The right-angle mount orientation and UL 94V-0 thermoplastic polyester housing ensure secure and reliable installation, even in demanding environments. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connection solutions with this essential component.