345-030-558-403

Heilind Number:EDA345-030-558-403
Manufacturer:EDAC
Manufacturer Number:345-030-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions in a single row, ensuring efficient data transfer. Boasting a compact right-angle mount orientation, it saves valuable space on your board. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in even the harshest environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and stability in your connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this green-colored connector, a must-have in any engineer's toolkit.