345-030-558-408

Heilind Number:EDA345-030-558-408
Manufacturer:EDAC
Manufacturer Number:345-030-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-408

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 30 positions and a single row design, it ensures seamless data transmission within your circuitry. The right-angle mount orientation allows for space-efficient installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of Copper Alloy, it offers excellent conductivity, making it ideal for high-speed applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments, providing optimal performance at all times. Stay ahead in your projects with this essential component that promises efficiency and durability.