345-030-558-412

Heilind Number:EDA345-030-558-412
Manufacturer:EDAC
Manufacturer Number:345-030-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in all operating conditions, from -40 to 105 °C. With a right-angle mount orientation and precise row spacing of .2 inches, this connector offers flexibility in assembly. Perfect for various electronic applications, it's a must-have component for any project requiring secure board-to-board connections. Upgrade your connectivity solutions with this top-of-the-line connector.