345-030-558-478

Heilind Number:EDA345-030-558-478
Manufacturer:EDAC
Manufacturer Number:345-030-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-478

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 30 positions and a 1-row configuration, this connector ensures efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your connectivity solutions with this essential component.