345-030-558-488

Heilind Number:EDA345-030-558-488
Manufacturer:EDAC
Manufacturer Number:345-030-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-488

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, ensuring reliable connectivity for your devices. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, further enhances conductivity, while the .1 inch pitch and .2 inch row spacing offer optimal signal transmission. With a right-angle mount orientation, installation is effortless. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to withstand diverse environments. Upgrade your electronics with this essential component, a perfect fit for various applications.